- RS Stock No.:
- 790-0913
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR6.322
Units | Per Unit | Per Pack* |
5 - 1870 | MYR6.322 | MYR31.61 |
1875 - 6245 | MYR6.132 | MYR30.66 |
6250 - 12495 | MYR5.94 | MYR29.70 |
12500 - 62495 | MYR5.816 | MYR29.08 |
62500 + | MYR4.786 | MYR23.93 |
*price indicative |
- RS Stock No.:
- 790-0913
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |