Samtec Edge Rate ERM8 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 766-8919
- Mfr. Part No.:
- ERM8-040-05.0-S-DV-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 766-8919
- Mfr. Part No.:
- ERM8-040-05.0-S-DV-TR
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
ERM8 Series Rugged High Speed Headers Style 5
These Board to Board ERM8 Series, SMT, 0.8 mm pitch high speed Headers from Samtec have 0.76 μm Gold plating on the robust Edge Rate contacts and Tin on the PCB tails. This Board-to-Board range of ERM8 Series, SMT, 0.8 mm pitch high speed Style 5 Headers have an overall board height of 8.91 mm with a wafer height of 4.61 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
Operating temperature: -55 → 125 °C
Note
Mates with ERF8 Series Sockets, see stock number 766-8868 typical.
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Series | Edge Rate ERM8 |
Pitch | 0.8mm |
Number of Contacts | 80 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1.4A |
Voltage Rating | 200 V ac |