- RS Stock No.:
- 765-6394
- Mfr. Part No.:
- TS-107-G-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 765-6394
- Mfr. Part No.:
- TS-107-G-A
- Manufacturer:
- Samtec
Technical data sheets
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 3
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 1
- Precision Screw Machined 2.54mm Terminal Strips - TS Series
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 4
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 2
Legislation and Compliance
Product Details
Precision Screw Machined 2.54mm Header Terminal Strips - TS Series
TS series board to board through hole single row precision screw machined terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TS series board-to-board PCB precision machined header terminal strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TS series machined terminal strips can be used is -55 to +125°C.
Note
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Series | TS |
Pitch | 2.54mm |
Number of Contacts | 7 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1A |
Tail Pin Length | 3.96mm |
Mating Pin Length | 4.22mm |