Hirose FX2 Series Right Angle Through Hole PCB Header, 60 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 729-3896
- Mfr. Part No.:
- FX2-60P-1.27DSL(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 729-3896
- Mfr. Part No.:
- FX2-60P-1.27DSL(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FX2 Series Board to Board Header
Features and Benefits
One touch operation
Board to board type
Board to board type
Applications:
Computers
Peripheral equipment
Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Specifications
Attribute | Value |
---|---|
Series | FX2 |
Pitch | 1.27mm |
Number of Contacts | 60 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 500.0mA |
Voltage Rating | 125 V ac |