Molex, SlimStack, 55909, 50 Way, 2 Row, Straight PCB Header

  • RS Stock No. 720-6589
  • Mfr. Part No. 55909-0574
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0.4mm Board to Board Slimstack 55909 Series Plugs

Mates with Slimstack 51338 receptacles stock number 720-6224 typical

0.4mm Board to Board - Molex Slimstack Range

Specifications
Attribute Value
Series SlimStack
Pitch 0.4mm
Number of Contacts 50
Number of Rows 2
Body Orientation Straight
Mounting Type Surface Mount
Connector System Board to Board
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Current Rating 300mA
495 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 13.70
units
Per unit
Per Pack*
5 - 95
MYR13.70
MYR68.50
100 - 370
MYR12.374
MYR61.87
375 - 1495
MYR11.826
MYR59.13
1500 - 2995
MYR11.342
MYR56.71
3000 +
MYR10.972
MYR54.86
*price indicative
Packaging Options:
Related Products
M40-600 Series plugs mate with M40-620 Series socketsHeight ...
Description:
M40-600 Series plugs mate with M40-620 Series socketsHeight attribute shows mated height value.
Features“TOUGH CONTACT” construction provides high resistance to various ...
Description:
Features“TOUGH CONTACT” construction provides high resistance to various environmental.Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.Connectors for inspection availableApplicationsSmartphones, laptops and other mobile devices.
SMC male header with solder pins 2.9 mmHigh ...
Description:
SMC male header with solder pins 2.9 mmHigh temperature version.
0.635mm Slimstack SMT dual row vertical stacking board ...
Description:
0.635mm Slimstack SMT dual row vertical stacking board to board headers which will have a stack height of 6 mm when mated with 52885 Series Receptacles, see stock number 720-6384 typically.