TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s),
- RS Stock No.:
- 718-9258
- Mfr. Part No.:
- 5-966245-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-9258
- Mfr. Part No.:
- 5-966245-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TE Connectivity 2.54mm AMPMODU MOD II Stacking Pin Header
2.54mm pitch single row AMPMODU MOD II stacking PCB mount pin header with a 8.5mm stack height and gold plated contacts.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD II |
Pitch | 2.54mm |
Number of Contacts | 50 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Tail Pin Length | 3.1mm |
Mating Pin Length | 5.7mm |