Hirose DF11 Series Straight Surface Mount PCB Header, 26 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 685-4752
- Mfr. Part No.:
- DF11CZ-26DP-2V(27)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 685-4752
- Mfr. Part No.:
- DF11CZ-26DP-2V(27)
- Manufacturer:
- Hirose
Legislation and Compliance
Product Details
Hirose DF11 Series 2.00 mm PCB Header Connectors
DF11 series 2.00 mm PCB header connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications
Features and Benefits
Compact, space saving design
5 mm depth allows double row contact configuration in same space as single row connector
Guide ribs to prevent mismating
Locking mechanism for secure mating connection
Metal fittings for secure PCB retention
Suitable for both wire to board and board to board applications
5 mm depth allows double row contact configuration in same space as single row connector
Guide ribs to prevent mismating
Locking mechanism for secure mating connection
Metal fittings for secure PCB retention
Suitable for both wire to board and board to board applications
Product Application Information
These DF11 series 2.00 mm PCB header connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
Note
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(27) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11C-xxxx-xx(57) have gold plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11C-xxxx-xx(57) have gold plated contacts
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Series | DF11 |
Pitch | 2.0mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 2.0A |