Molex SlimStack 55091, 140 Way, 2 Row, Straight PCB Header

  • RS Stock No. 670-6476
  • Mfr. Part No. 55091-1474
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 0.635mm Slimstack SMT Dual Row Vertical Stacking Board to Board Headers, 55091 Series

0.635mm Slimstack SMT dual row vertical stacking board to board headers which will have a stack height of 6 mm when mated with 52885 Series Receptacles, see stock number 720-6384 typically.

0.635mm Board to Board Molex

The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Specifications
Attribute Value
Series SlimStack
Series Number 55091
Pitch 0.64mm
Number of Contacts 140
Number of Rows 2
Body Orientation Straight
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Type Board to Board
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500mA
Voltage Rating 100 V ac
2135 Within 4 working day(s) (Global stock)
20 Within 6 working day(s) (Global stock)
Price Each (In a Pack of 5)
MYR 25.81
units
Per unit
Per Pack*
5 - 95
MYR25.81
MYR129.05
100 - 370
MYR21.318
MYR106.59
375 - 1495
MYR18.416
MYR92.08
1500 - 2995
MYR17.042
MYR85.21
3000 +
MYR16.278
MYR81.39
*price indicative
Packaging Options:
Related Products
This surface mount .025” square post terminal strip ...
Description:
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles ...
These Molex 53647 Series SlimStack Board to Board ...
Description:
These Molex 53647 Series SlimStack Board to Board Plugs will have a stack height of 14 mm when mated with 52901 Series SlimStack Receptacles, see stock number 749-6177 typical or a stack height of 8 mm when mated with 52885 ...
FEATURESSlim: width 1.7mm Low profile construction: mated height ...
Description:
FEATURESSlim: width 1.7mm Low profile construction: mated height 0.6 mm/0.8 mm“TOUGH CONTACT” construction withstands tough environments despite being slim and low profile.For 0.6mm mated height, thanks to our proprietary “Fine fitting” construction, high removability with a nice click feel is ...
Application: Choice of standard post heights provide solutions ...
Description:
Application: Choice of standard post heights provide solutions to mate with any Samtec socketContact System: .025" (0.635 mm) square postOrientation: Vertical, horizontalPitch: .100" (2.54 mm)Special Features: Designed specifically for surface mount applications with many options to facilitate ...