Molex, C-Grid III, 90120, 10 Way, 1 Row, Straight Pin Header

  • RS Stock No. 670-5149
  • Mfr. Part No. 90120-0930
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series

90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

Features and Benefits

• Suitable for use in board to board and wire to board applications
• Breakaway feature for design flexibility
• High pin retention force for secure mating connection
• High mechanical stability once soldered

Product Application Information

C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.

2.54mm Molex C-Grid III Range

Specifications
Attribute Value
Series C-Grid III
Pitch 2.54mm
Number of Contacts 10
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Unshrouded
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Current Rating 3A
Discontinued product
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)Available in single row or double rowTinned or gold plated contactsFlammability rating UL94 V-0Rec. hold dia. 1mmRated at 4A/1000VThese products are ...
WR-PHD series PCB mount right angle mount pin ...
Description:
WR-PHD series PCB mount right angle mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Single and double row 0.1in. pitch tin plate ...
Description:
Single and double row 0.1in. pitch tin plate headers offered on one of the most popular pin heights of 7mm. Suitable for board to board applications using corresponding top entry sockets or wire-wrap or programming applications. • Current rating of ...
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Single or double row stripsAvailable in straight or elbow versionsStrips divisible to the desired lengthRated at 4A/1000VFlammability rating UL94 V-0Mates with the MINICOM socket.