Molex KK 254 7395, 15 Way, 1 Row, Right Angle PCB Header

  • RS Stock No. 670-1226
  • Mfr. Part No. 22-05-7158
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series

The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and made from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.
Mating housings for the KK 254 7395 Series Friction Lock PCB Pin Headers are:
Stock number 670-2822 typical for the KK 254 2695 Series.
Stock number 296-4934 typical for the KK 254 6471 Series (with ramp and polarizing rib version).

Specifications
Attribute Value
Series KK 254
Pitch 2.54mm
Number of Contacts 15
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Unshrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Discontinued product
Related Products
This IDC system offers a quick and effective ...
Description:
This IDC system offers a quick and effective method of terminating discrete wire to PCBs. 10 way headers in polyester to UL94V-0 with snap to length available on unshrouded versionTin plated copper alloy square posts 0.1in (0.64mm), 0.156in (1.14mm).
Single and double row 0.1in. pitch tin plate ...
Description:
Single and double row 0.1in. pitch tin plate headers offered on one of the most popular pin heights of 7mm. Suitable for board to board applications using corresponding top entry sockets or wire-wrap or programming applications. • Current rating of ...
A wide range of modular interconnects on the ...
Description:
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking. Header pins 0.64mm squareMate with corresponding receptacle housing ...
AMPMODU Mod II 2.54mm standard profile shrouded headers ...
Description:
AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.64mm square posts and PCB stand offs. These AMPMODU Mod II 2.54mm shrouded headers are available with a right angle or vertical mount orientation and ...