JAE KX25 Series Right Angle Through Hole PCB Header, 140 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 663-3693
- Mfr. Part No.:
- KX25-140P-LT-H1
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 663-3693
- Mfr. Part No.:
- KX25-140P-LT-H1
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
0.8mm KX24/ KX25 Series
The JAE KX24/25 Series Board to Board Connectors are Through Hole connectors for vertical and parallel applications.
These JAE KX24/25 Series Board to Board Connectors have Gold contacts with a long contact stroke for high reliability.
With an assuring click response when mated the JAE KX24/25 Series Board to Board Connectors have good resistance to vibration and twisting.
These JAE KX24/25 Series Board to Board Connectors have Gold contacts with a long contact stroke for high reliability.
With an assuring click response when mated the JAE KX24/25 Series Board to Board Connectors have good resistance to vibration and twisting.
Specifications
Attribute | Value |
---|---|
Series | KX25 |
Pitch | 0.8mm |
Number of Contacts | 140 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 500.0mA |