JST JFA J300 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 602-8234
- Mfr. Part No.:
- S05B-F31SK-GGXR (LF)(AU)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 602-8234
- Mfr. Part No.:
- S05B-F31SK-GGXR (LF)(AU)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST JFA (J310S) series Shrouded PCB Headers
JST JFA series 3.81mm pitch fully shrouded PCB headers available in both top-entry (straight) and side-entry (right-angle) styles.
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Series | JFA J300 |
Pitch | 3.81mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 10.5A |
Voltage Rating | 250 V ac/dc |