JST 3.81mm 3 Way 1 Row Straight Female Multiway Connector

  • RS Stock No. 602-7944
  • Mfr. Part No. F31FSS-03V-KX
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

3.81mm Wire to Board Connectors, JST JFA Series

The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability

Specifications
Attribute Value
Pitch 3.81mm
Number of Contacts 3
Number of Rows 1
Body Orientation Straight
Current Rating 10.5A
210 Within 4 working day(s) (Global stock)
440 Within 6 working day(s) (Global stock)
Price Each (In a Pack of 10)
Was MYR8.81
MYR 8.718
units
Per unit
Per Pack*
10 - 90
MYR8.718
MYR87.18
100 - 490
MYR8.498
MYR84.98
500 - 2490
MYR8.054
MYR80.54
2500 - 4990
MYR7.677
MYR76.77
5000 +
MYR7.004
MYR70.04
*price indicative