Molex 53253, 4 Way, 1 Row, Straight PCB Header

  • RS Stock No. 602-0870
  • Mfr. Part No. 53253-0470
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Series 53253
Pitch 2mm
Number of Contacts 4
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Termination Method Solder
Contact Material Brass
Current Rating 2A
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 0.773
units
Per unit
Per Pack*
10 - 40
MYR0.773
MYR7.73
50 +
MYR0.71
MYR7.10
*price indicative