- RS Stock No.:
- 493-2591
- Mfr. Part No.:
- 1881655
- Manufacturer:
- Phoenix Contact
40 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 5)
MYR19.78
units | Per Unit | Per Pack* |
5 - 120 | MYR19.78 | MYR98.90 |
125 - 370 | MYR19.364 | MYR96.82 |
375 - 995 | MYR18.78 | MYR93.90 |
1000 - 1995 | MYR18.318 | MYR91.59 |
2000 + | MYR17.918 | MYR89.59 |
*price indicative |
- RS Stock No.:
- 493-2591
- Mfr. Part No.:
- 1881655
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
Phoenix Contact Straight PCB Header, 12 Way, 1 Row - MCV 0,5/12-G-2,5 - 1881655
Directly connect conductors to your PCB using this header from Phoenix Contact. Its rugged polyamide housing offers insulation protection to keep you safe from electric shocks. Polyamide also has good thermal resistance and remains cool in demanding operations. The contacts are made from a tough copper alloy that withstands hard impacts. For added durability, this component features robust tin plating, which makes it corrosion-resistant and ensures an extended service life.
Thanks to its 12-position design, you can attach multiple wires to this header using the solder termination method that lets you securely connect the conductors for stability. As it features a slim pitch size of 2.5mm, the unit can handle several small conductors for a space-saving setup. It comes with through-holes in its body for quick installation.
Thanks to its 12-position design, you can attach multiple wires to this header using the solder termination method that lets you securely connect the conductors for stability. As it features a slim pitch size of 2.5mm, the unit can handle several small conductors for a space-saving setup. It comes with through-holes in its body for quick installation.
Light weight of 2.21g for reduced strain on panel
Insertion and withdrawal capacity of 25 cycles for added longevity
Maximum load current of 4A for energy-efficient operation
Flammability rating of UL94 V0 means burning will stop within 10 seconds
Wide operating temperature range between -40°C and +100°C to withstand challenging environments
Insertion and withdrawal capacity of 25 cycles for added longevity
Maximum load current of 4A for energy-efficient operation
Flammability rating of UL94 V0 means burning will stop within 10 seconds
Wide operating temperature range between -40°C and +100°C to withstand challenging environments
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 2.5mm |
Series | MCV 0.5/12-G-2.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4A |
Voltage Rating | 80 V |
Contact Material | Copper Alloy |
Contact Plating | Tin |