- RS Stock No.:
- 476-6675
- Mfr. Part No.:
- B02P-VL
- Manufacturer:
- JST
Discontinued product
Alternative
JST VL Series Straight Through Hole PCB Header, 2 Contact(s), 6.2mm Pitch, 1 Row(s), Shrouded
MYR6.124
Each (In a Pack of 5)
RS Stock No.: 820-1093
- RS Stock No.:
- 476-6675
- Mfr. Part No.:
- B02P-VL
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST VL series Shrouded PCB Headers
High current, high voltage fully shrouded PCB mounting box headers from JST. These 6.2mm pitch VL series headers have PA 66 UL94V-0 rated body housings and are suitable for high power wire-to-board connections. They incorporate inter-housing locks to prevent accidental disconnection. For mating VL Series Plug Housings see RS 476-6552 typical.
Features & Benefits
Voltage rating: 600V ac/dc
Current rating: 20A
Initial contact resistance: 7mΩ max
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351103
Current rating: 20A
Initial contact resistance: 7mΩ max
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351103
JST VL Range
Specifications
Attribute | Value |
---|---|
Series | VL |
Pitch | 6.2mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 20.0A |
Voltage Rating | 600 V ac/dc |