- RS Stock No.:
- 392-2688
- Mfr. Part No.:
- YLR-02V
- Manufacturer:
- JST
1820 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.891
Units | Per Unit | Per Pack* |
10 - 240 | MYR0.891 | MYR8.91 |
250 - 990 | MYR0.873 | MYR8.73 |
1000 - 4990 | MYR0.848 | MYR8.48 |
5000 - 9990 | MYR0.829 | MYR8.29 |
10000 + | MYR0.811 | MYR8.11 |
*price indicative |
- RS Stock No.:
- 392-2688
- Mfr. Part No.:
- YLR-02V
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Receptacle Housings
A range of multi-pole receptacles from the JST YL series of wire-to-wire connectors. The receptacles are intended for use with crimp pin contacts, RS 392-2666. Voltage and current ratings are dependent on wire size used.
Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Body Orientation | Straight |