TE Connectivity Buchanan Series Right Angle Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 361-7550
- Mfr. Part No.:
- 282815-3
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 361-7550
- Mfr. Part No.:
- 282815-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.08mm Right Angle Open End Terminal Block Headers
TERMI-BLOK series open end PCB right angle mount mount terminal block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB terminal block headers are made from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | Buchanan |
Pitch | 5.08mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 15.0A |
Voltage Rating | 300 V ac |