Molex, MINI-FIT SR., 42819, 2 Way, 1 Row, Straight PCB Header

  • RS Stock No. 342-4213
  • Mfr. Part No. 42819-2222
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers

The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.

Manufactures Part Number Key:

428xx-x2x2: Tin plated contact area
428xx-x2x3: Gold plated contact area
428xx-x21x: 1.57 mm nominal PCB thickness
428xx-x22x: 2.36 mm nominal PCB thickness
428xx-x23x: 3.18 mm nominal PCB thickness
428xx-x24x: 6.35 mm nominal PCB thickness

//media.rs-online.com/t_line/L342421-01.gif

Molex Minifit Sr.™ Series

Specifications
Attribute Value
Series MINI-FIT SR.
Pitch 10mm
Number of Contacts 2
Number of Rows 1
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Brass
Current Rating 48A
Discontinued product