- RS Stock No.:
- 325-4705
- Mfr. Part No.:
- 1804807
- Manufacturer:
- Phoenix Contact
270 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR21.042
Units | Per Unit | Per Pack* |
5 - 70 | MYR21.042 | MYR105.21 |
75 - 245 | MYR20.602 | MYR103.01 |
250 - 495 | MYR19.986 | MYR99.93 |
500 - 995 | MYR19.492 | MYR97.46 |
1000 + | MYR19.066 | MYR95.33 |
*price indicative |
- RS Stock No.:
- 325-4705
- Mfr. Part No.:
- 1804807
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | COMBICON PC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 630 V |