- RS Stock No.:
- 256-6647
- Mfr. Part No.:
- 1-1393586-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 256-6647
- Mfr. Part No.:
- 1-1393586-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BK-MOD421/422- IDC plug connector in accordance with DIN 41651
Header for push-down switches
Contactable cable diameters in accordance with DIN/VDE 0811
Flexible cords, 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7)
Solid, 0.25 mm Ø (AWG 30//1) and 0.32mm Ø (AWG 28//1)
Cable cutting: 1.27 mm
Isolation thickness: max. 1.1 mm
Medium polarisation (excluding 6-pin version) and polarising keys
Female edge connector with premarked pressure plate
Contactable cable diameters in accordance with DIN/VDE 0811
Flexible cords, 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7)
Solid, 0.25 mm Ø (AWG 30//1) and 0.32mm Ø (AWG 28//1)
Cable cutting: 1.27 mm
Isolation thickness: max. 1.1 mm
Medium polarisation (excluding 6-pin version) and polarising keys
Female edge connector with premarked pressure plate
Connectors BK-MOD 421 to attach female edge connectors BK-MOD 422 are suitable for end and bus connections. Standard and compact headers are available for upright and flat installation. When you press the female edge connectors, press studs pierce through the ribbon cable and secure it to the pressure plate and the support unit, so you no longer have to apply a strain relief with deflecting curves.
Specifications
Attribute | Value |
---|---|
Series | ML |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 1.5A |