- RS Stock No.:
- 240-7770
- Mfr. Part No.:
- 231-542/001-000
- Manufacturer:
- Wago
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
MYR20.982
Units | Per Unit | Per Pack* |
100 + | MYR20.982 | MYR2,098.20 |
*price indicative |
- RS Stock No.:
- 240-7770
- Mfr. Part No.:
- 231-542/001-000
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Wago 12 pole angled THT male header has solder pin with 1 x 1 mm cross section. Rated for 320 V nominal voltage (III/3) and 12 A current as per IEC/EN.
With coding fingers
Tin-plated contacts
Tin-plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | 231 |
Number of Rows | 1 |