- RS Stock No.:
- 240-7767
- Mfr. Part No.:
- 231-433/001-000
- Manufacturer:
- Wago
- RS Stock No.:
- 240-7767
- Mfr. Part No.:
- 231-433/001-000
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 3 pole angled THT male header has solder pin with 1 x 1 mm cross section. Rated for 320 V nominal voltage (III/3) and 12 A current as per IEC/EN.
With coding fingers
Tin-plated contacts
Tin-plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5mm |
Series | 231 |
Number of Rows | 1 |