Wurth Elektronik 3.81mm Pitch 19 Way Pluggable Terminal Block, Header, PCB Mount, Solder Termination
- RS Stock No.:
- 190-9282
- Mfr. Part No.:
- 691322310019
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 190-9282
- Mfr. Part No.:
- 691322310019
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 19 |
Pitch | 3.81mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | PCB Mount |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |
Contact Plating | Tin |
Contact Material | Brass |