Amphenol ICC BergStik Series Straight Surface Mount Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 182-2203
- Mfr. Part No.:
- 95278-102A10LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2203
- Mfr. Part No.:
- 95278-102A10LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating
Specifications
Attribute | Value |
---|---|
Series | BergStik |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Series Number | 95278 |
Mating Pin Length | 8.08mm |
Voltage Rating | 1.5 kV |