Molex 87437, 5 Way, 1 Row, Vertical PCB Header

  • RS Stock No. 179-6583
  • Mfr. Part No. 87437-0543-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, without Cap, Nylon, 5 Circuits, Beige, Tape and Reel

Specifications
Attribute Value
Pitch 1.5mm
Number of Contacts 5
Number of Rows 1
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 2.5A
250 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 250)
MYR 2.509
units
Per unit
Per Reel*
250 - 250
MYR2.509
MYR627.25
500 - 1000
MYR2.358
MYR589.50
1250 - 2250
MYR2.225
MYR556.25
2500 +
MYR2.105
MYR526.25
*price indicative
Related Products
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / ...
Description:
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors. • 1.5 mm board-to-board distance• Click sensation• High contact reliability• Large self-alignment• Board placement with automatic equipment.
The ZE Series of 1.5mm pitch SMT Headers ...
Description:
The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.For mating ZE 1.5mm Receptacle ...
0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual ...
Description:
0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm or 1.80mm Stacking Height, 34 Circuits.
SlimStack™ Plugs and Receptacles available in stacking heights ...
Description:
SlimStack™ Plugs and Receptacles available in stacking heights of: 1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 555603.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 537484.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916. Gold plated contacts for high reliability ...