Molex, 502430, 24 Way, 2 Row, Vertical PCB Header

  • RS Stock No. 179-6466
  • Mfr. Part No. 502430-2430-TR750
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.40mm Pitch SlimStack Board-to-Board, Plug, Surface Mount, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 24 Circuits

Specifications
Attribute Value
Pitch 0.4mm
Number of Contacts 24
Number of Rows 2
Body Orientation Vertical
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 300mA
750 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 750)
MYR 3.687
units
Per unit
Per Reel*
750 - 750
MYR3.687
MYR2,765.25
1500 - 3000
MYR3.532
MYR2,649.00
3750 - 6750
MYR3.392
MYR2,544.00
7500 +
MYR3.265
MYR2,448.75
*price indicative