Panasonic S35 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0139
- Mfr. Part No.:
- AXG240144
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 179-0139
- Mfr. Part No.:
- AXG240144
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Specifications
Attribute | Value |
---|---|
Series | S35 |
Pitch | 0.35mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 60.0 V |