Molex, 53408, 60 Way, 2 Row, Vertical PCB Header

  • RS Stock No. 178-9901
  • Mfr. Part No. 53408-0679
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

1.00mm Pitch Plug, Surface Mount, Dual Row, Vertical Stacking, Mated Stack Height 20.00mm, 60 Circuits

Specifications
Attribute Value
Pitch 1mm
Number of Contacts 60
Number of Rows 2
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 500mA
78 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 13)
MYR 32.15
units
Per unit
Per Tube*
13 - 52
MYR32.15
MYR417.95
65 - 637
MYR29.905
MYR388.765
650 - 1287
MYR27.957
MYR363.441
1300 - 6487
MYR26.241
MYR341.133
6500 +
MYR24.729
MYR321.477
*price indicative