Wurth Elektronik WR-MPC3 Series Right Angle Surface Mount Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 176-9874
- Mfr. Part No.:
- 662103136022
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-9874
- Mfr. Part No.:
- 662103136022
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth Elektronik PCB Header
The Wurth Elektronik PCB WR-MPC3 series surface mount right-angle header has 3-way contacts. It has a voltage rating of 250VAC and a current rating of 5A. The header has tin-plated copper alloy contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
High reliability
Operating temperature ranges between -40°C and 105°C
Pitch size is 3mm
Shrouded header
Single row
Termination method is solder
Operating temperature ranges between -40°C and 105°C
Pitch size is 3mm
Shrouded header
Single row
Termination method is solder
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 5.0A |
Series Number | 6621 |
Tail Pin Length | 1.45mm |
Voltage Rating | 250.0 V |