Hirose, HIF6, 100 Way, 2 Row, Straight PCB Header

  • RS Stock No. 176-7338
  • Mfr. Part No. HIF6-100PA-1.27DSA(71)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Product Variation:
The connection method is available with the board to board type and insulation displacement type.
Broad applications:
HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used. (Fig.1)
Applicable Cables:
The applicable cable is a (UL2651) 28 AWG flat cable (7cores: 0.127mm, outer jacket diameter: 0.8 to1.0mm)
Mis-insertion Preventive Structure:
The mis-insertion preventive guide prevents mis-insertion.

Specifications
Attribute Value
Series HIF6
Pitch 1.27mm
Number of Contacts 100
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Unshrouded
Mounting Type Through Hole
Connector System Board to Board
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Current Rating 500mA
Temporarily out of stock - back order for despatch 10/06/2020, delivery within 6 working days from despatch date
Price Each
MYR 40.92
units
Per unit
1 - 9
MYR40.92
10 - 49
MYR38.32
50 - 99
MYR36.08
100 - 499
MYR34.14
500 +
MYR32.41
Related Products
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical ...
Description:
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. ...
Orientation: Vertical, right-anglePitch: .050" (1.27 mm)Application: Optional polarization ...
Description:
Orientation: Vertical, right-anglePitch: .050" (1.27 mm)Application: Optional polarization for single or double row design up to 100 pinsContact System: .018" (0.46 mm) square postTermination: Through-hole.
This rugged Tiger Eye™ terminal strip features a ...
Description:
This rugged Tiger Eye™ terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along ...
SMT male header strips with 1.27mm pitch for ...
Description:
SMT male header strips with 1.27mm pitch for surface mounting on a PCBSingle or Double row in 10 or 40 wayIntended for board to board connections and can be cut to sizeCurrent rating 1AOperating temperature -65 to 105°CB = 5.84mm. ...