Molex, 55909, 22 Way, 2 Row, Straight PCB Header

  • RS Stock No. 175-7147
  • Mfr. Part No. 55909-2274-TR625
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

0.4mm Board to Board Slimstack 55909 Series Plugs

Mates with Slimstack 51338 receptacles stock number 720-6224 typical

Molex PCB Header

The Molex PCB 55909 series surface mount vertical PCB header has 22-way contacts. It has a voltage rating of 50V AC/DC and a current rating of 300mA. The header has gold plated brass contacts. It provides a space-saving solution for various applications. It is used in portable and handheld equipment.

Features and Benefits

• Dual rows
• Friction locking
• High reliability
• Large mating guide
• Operating temperature ranges between -25°C and 85°C
• Pitch size is 0.4mm

Certifications

• REACH SVHC
• UL listed

0.4mm Board to Board - Molex Slimstack Range

Specifications
Attribute Value
Pitch 0.4mm
Number of Contacts 22
Number of Rows 2
Body Orientation Straight
Mounting Type Surface Mount
Connector System Board to Board
Termination Method SMD
Contact Material Brass
Contact Plating Gold
Current Rating 300.0mA
625 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 625)
Was MYR6.774
MYR 6.576
units
Per unit
Per Reel*
625 - 625
MYR6.576
MYR4,110.00
1250 - 2500
MYR6.196
MYR3,872.50
3125 - 5625
MYR5.858
MYR3,661.25
6250 +
MYR5.555
MYR3,471.875
*price indicative
Related Products
KX14/KX15 PCB SMT board to board plug and ...
Description:
KX14/KX15 PCB SMT board to board plug and socket connectors with a 0.80 mm pitch and a low profile design. These connectors are designed to withstand vibration and twisting to ensure a reliable electrical connection. The housings feature a polarization ...
A range of Universal MATE-N-LOK Vertical Pin Headers ...
Description:
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings. Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)PCB hole dia. 1.78mm*Excludes stand-off of 0.76 ...
ACH series wire to board PCB header connectors ...
Description:
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 ...
Headers for Miniconnec printed circuits without end walls, ...
Description:
Headers for Miniconnec printed circuits without end walls, allowing them to be side stackedMate with the corresponding cable mounting screw terminals e.g. stock no. 189-6284Polyamide 6.6 'KRILEN' casing1.4mm PCB hole diameterRated at 12A/400V.