Molex, 53647, 30 Way, 2 Row, Vertical PCB Header

  • RS Stock No. 175-7137
  • Mfr. Part No. 53647-0374-TR210
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Slimstack Board to Board Headers, 53647 Series Plugs

These Molex 53647 Series SlimStack Board to Board Plugs will have a stack height of 14 mm when mated with 52901 Series SlimStack Receptacles, see stock number 749-6177 typical or a stack height of 8 mm when mated with 52885 Series SlimStack Receptacles, see stock number 720-6387 typical.

0.635mm Board to Board Molex

The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Specifications
Attribute Value
Pitch 0.64mm
Number of Contacts 30
Number of Rows 2
Body Orientation Vertical
Mounting Type Surface Mount
Connector System Board to Board
Termination Method Solder
Contact Plating Gold
Current Rating 500mA
210 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 210)
MYR 19.002
units
Per unit
Per Reel*
210 - 210
MYR19.002
MYR3,990.42
420 - 840
MYR17.906
MYR3,760.26
1050 - 1890
MYR16.929
MYR3,555.09
2100 +
MYR16.053
MYR3,371.13
*price indicative
Related Products
Grace Inertia PCB headers with a 3.3mm pitch. ...
Description:
Grace Inertia PCB headers with a 3.3mm pitch. These Grace Inertia 3.3 mm PCB headers are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously ...
MINI COMBICON MC 3.81mm pitch mini plug-in cable ...
Description:
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)Stock ...
0.8 mm Free Height (FH) board to board ...
Description:
0.8 mm Free Height (FH) board to board or mezzanine SMT plug connectors for use in parallel board stacking applications. These FH PCB plug connectors have a high density 0.8 mm centreline design which offers significant space saving on the ...
8900 series PCB mount board to board header ...
Description:
8900 series PCB mount board to board header connectors with a 1.27mm pitch, low profile design and low insertion and withdrawal force. These 8900 series 1.27 mm PCB plugs have a single-point spring contact design that assures a reliable electrical ...