JST GH SM04B, 4 Way, 1 Row, Right Angle PCB Header

  • RS Stock No. 175-5374
  • Mfr. Part No. SM04B-GHS-TB (LF)(SN)
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Series GH
Pitch 1.25mm
Number of Contacts 4
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Copper, Tin
Contact Material Phosphor Bronze
Current Rating 1A
Temporarily out of stock - back order for despatch 02/03/2020, delivery within 6 working days from despatch date
Price 1 Reel of 2500
MYR 4,470.59
Reel(s)
Per Reel
Per unit*
1 - 1
MYR4,470.59
MYR1.788
2 - 4
MYR4,226.77
MYR1.691
5 +
MYR4,008.13
MYR1.603
*price indicative
Related Products
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...
Terminal blocks with a plug/socket arrangement which allow ...
Description:
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually. Can be mounted vertically or horizontallySupplied complete with 4 screws and nutsMoulded ...