Weidmuller OMNIMATE SV Series Right Angle Through Hole PCB Header, 8 Contact(s), 7.62mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 172-2903
- Mfr. Part No.:
- 1822340000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2903
- Mfr. Part No.:
- 1822340000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal PCB Headers
7.62mm Pitch - Weidmüller Powermate Range
A range of high power two part PCB connectors, featuring a clamping yoke for reliable and secure cable connection. Fully compatible with waveflow soldering processes as well as manual soldering.
Rated at 43A/630V
Accepts wires 0.32 - 6.00mm2
Accepts wires 0.32 - 6.00mm2
Specifications
Attribute | Value |
---|---|
Series | OMNIMATE SV |
Pitch | 7.62mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 41A |
Voltage Rating | 800 V |