Weidmüller OMNIMATE SC Series Straight Through Hole PCB Header, 8 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 172-2710
- Mfr. Part No.:
- SC-SMT 3.81/08/180G 1.5SN BK BX - 1863900000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2710
- Mfr. Part No.:
- SC-SMT 3.81/08/180G 1.5SN BK BX - 1863900000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC-SMT Headers - 180° 1.5mm Pin Length
These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Series | OMNIMATE SC |
Pitch | 3.81mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |