Amphenol ICC T816 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 170-2740
- Mfr. Part No.:
- T816112A1S101CEU
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 170-2740
- Mfr. Part No.:
- T816112A1S101CEU
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol T816 Series 2.54mm Header Connectors with Latch
T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are made from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch
2.54mm Amphenol T816 Range
Specifications
Attribute | Value |
---|---|
Series | T816 |
Pitch | 2.54mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |