Molex SEARAY 46556, 100 Way, 4 Row, Straight PCB Header

  • RS Stock No. 167-6244
  • Mfr. Part No. 46556-7145
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Plugs and Receptacles, 46556 and 46557 Series

The SEARAY board-to-board connector is designed for computer, networking, telecom, storage and general market applications with high pin-count devices or memory modules that are mounted on mezzanine or module PC Boards (PCBs).

Data rates up to 10 Gbps
Solder charge technology
Compatible with other products in the market : 1.27mm (.050") by 1.27mm (.050")

1.27mm Board to Board - Molex SEARAY

Specifications
Attribute Value
Series SEARAY
Pitch 1.27mm
Number of Contacts 100
Number of Rows 4
Body Orientation Straight
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Material Copper Alloy
Current Rating 1A
Temporarily out of stock - back order for despatch 06/04/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 300)
MYR 86.755
units
Per unit
Per Reel*
300 +
MYR86.755
MYR26,026.50
*price indicative
Related Products
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
This micro header features a variety of standard ...
Description:
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of ...
.050" Shrouded IDC Ejector Header. .050" (1.27 mm) ...
Description:
.050" Shrouded IDC Ejector Header. .050" (1.27 mm) pitchAll common pin counts from 4 to 25Through-hole, right-angle and surface mountPolarization notchOptional caps to lock cable to header.
The plastic housing is able to withstand high ...
Description:
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes. Pick-and-place cover for automated assemblyReliable retention force due to ruggedized metal clips on both sides of the plugTwo pegs (round and oval) to ...