TE Connectivity MICTOR 5767044, 38 Way, 2 Row, Right Angle PCB Socket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity High-Speed MICTOR Stacking Connectors

MICTOR (Matched Impedance Connector) high-speed stacking connectors with a high density design for use in high-speed data switching applications with excellent performance to 10+ Gbit/s. MICTOR is a 2 piece modular system consisting of PCB plug and receptacle connectors. MICTOR connectors have a microstrip design, each connector consists of two rows of signal contacts separated by a centre ground plane that enables a high-speed operation. The signal pins have a high density configuration of 76 signal pins per linear inch. Connector sizes range from 38 to 266 signal lines in increments of 38 positions. MICTOR connectors feature a discrete ground bus at every 38 positions that can be assigned to power or ground in any combination. These MICTOR connectors use a redundant point of contact dual beam contact design for high electrical reliability. The housings of these high-speed MICTOR connectors are polarized to prevent mismating. PCB retention features also ensure a secure connection to the PCB. These MICTOR connectors are available in various mating heights for board to board applications and can also be used in right angle, coplanar and cable to board applications.

Features and Benefits

• Excellent performance to 10+ Gbit/s
• Micro strip design
• High density design with 76 signal pins per linear inch
• 38 to 266 signal lines in increments of 38 positons
• Redundant points of contact for improved electrical reliability
• Range of mating heights for board to board applications
• Polarization to prevent mismating
• PCB retention features
• Suitable for automated assembly process

Applications

These high-speed MICTOR connectors are for use in high-speed applications for a broad range of single-ended and differential pair applications. Applications include high-speed telecommunications enterprise switching equipment, mid-range servers, storage area networks and high-speed custom platforms

TE Connectivity MICTOR High Speed Stacking Connectors

Specifications
Attribute Value
Series MICTOR
Series Number 5767044
Pitch 0.64mm
Number of Contacts 38
Number of Rows 2
Body Orientation Right Angle
Mounting Type Surface Mount
Connector System Board to Board
Termination Method Solder
Contact Material Copper Alloy
Type Board to Board
Current Rating 11.5A
Voltage Rating 30 V ac/dc
84 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 21)
MYR 89.023
units
Per unit
Per Tube*
21 +
MYR89.023
MYR1,869.483
*price indicative
Related Products
These Molex 53647 Series SlimStack Board to Board ...
Description:
These Molex 53647 Series SlimStack Board to Board Plugs will have a stack height of 14 mm when mated with 52901 Series SlimStack Receptacles, see stock number 749-6177 typical or a stack height of 8 mm when mated with 52885 ...
AMPMODU Mod II unshrouded single row breakaway PCB ...
Description:
AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving ...
0.635mm Slimstack SMT dual row vertical stacking board ...
Description:
0.635mm Slimstack SMT dual row vertical stacking board to board headers which will have a stack height of 6 mm when mated with 52885 Series Receptacles, see stock number 720-6384 typically.
AMP CT 2 mm fully shrouded box type ...
Description:
AMP CT 2 mm fully shrouded box type PCB SMT headers with a miniature design. The fully shrouded housings of these AMP CT SMT headers protect the contacts from scooping during the mating and unmating of the connector. These AMP ...