- RS Stock No.:
- 161-7229
- Mfr. Part No.:
- 1827703
- Manufacturer:
- Phoenix Contact
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 250)
MYR10.725
Units | Per Unit | Per Box* |
250 - 250 | MYR10.725 | MYR2,681.25 |
500 - 750 | MYR10.489 | MYR2,622.25 |
1000 + | MYR10.296 | MYR2,574.00 |
*price indicative |
- RS Stock No.:
- 161-7229
- Mfr. Part No.:
- 1827703
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact Pluggable Terminal Block, 2 Positions, 3.81mm Pitch - MC 1,5/ 2-STF-3,81 - 1827703
Add new components to your setup in a jiffy with this Phoenix Contact pluggable terminal block. With its simple screw terminals, it helps you speedily establish the connections needed to get your gear up and running. Two positions make the unit a convenient connection point for two conductors at once. As its ports come with built-in tension sleeves, you can trust it ensures your wiring holds its ground in vibrating conditions.
As it handles currents up to 8A, this is a useful option for managing standard electrical loads. Its tin-plated copper alloy contacts efficiently carry your system's signals, helping machinery stay in touch. Simple mounting screws lock in place to keep the block fixed firmly to your PCB. For wide compatibility, it accepts conductor cross-sections between 0.14 and 1.5mm.
As it handles currents up to 8A, this is a useful option for managing standard electrical loads. Its tin-plated copper alloy contacts efficiently carry your system's signals, helping machinery stay in touch. Simple mounting screws lock in place to keep the block fixed firmly to your PCB. For wide compatibility, it accepts conductor cross-sections between 0.14 and 1.5mm.
Features & Benefits
• Body measurements of just 16.1 (L) x 18 (W) x 11.1mm (H) to easily fit on busy circuit boards
• Sold in boxes of 250 units, making for convenient system expansion
• Tested to IEC 60512-3-1 standards, so it's effectively insulated to protect against dangerous electrical loads
• Sold in boxes of 250 units, making for convenient system expansion
• Tested to IEC 60512-3-1 standards, so it's effectively insulated to protect against dangerous electrical loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Contact Material | Copper Alloy |
Material | Polyamide, Tin |
Contact Plating | Tin |