JST JFA J300 Series Top Entry Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-3307
- Mfr. Part No.:
- B06B-F31SK-GGYR
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 161-3307
- Mfr. Part No.:
- B06B-F31SK-GGYR
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Series | JFA J300 |
Pitch | 3.81mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Top Entry |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 9.75A |
Voltage Rating | 250.0 V |