Molex, Pico-SPOX, 87437, 3 Way, 1 Row, Vertical PCB Header

  • RS Stock No. 151-2715
  • Mfr. Part No. 874370343
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 3 Circuits, Embossed Tape on Reel Packaging

Specifications
Attribute Value
Series Pico-SPOX
Pitch 1.5mm
Number of Contacts 3
Number of Rows 1
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 2.5A
635 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
Was MYR2.936
MYR 2.088
units
Per unit
Per Pack*
5 - 5
MYR2.088
MYR10.44
10 - 45
MYR1.76
MYR8.80
50 - 95
MYR1.616
MYR8.08
100 - 245
MYR1.406
MYR7.03
250 +
MYR1.346
MYR6.73
*price indicative
Related Products
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. Mating harness connectors in either tension clamp or rising clamp screw terminalsHeaders ...
MicroClasp™ 2.00mm pitch Wire to Board system provides ...
Description:
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible ...
0.50 mm Q Strip® High-Speed Ground Plane Terminal ...
Description:
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip. 0.50 mm (.0197") pitchUp to 300 positions5 mm - 30 mm stack heightsExtended Life Product™ (E.L.P.™)Samtec 28+ Gbps Solution.
0.50 mm Basic Blade & Beam Terminal Strip. ...
Description:
0.50 mm Basic Blade & Beam Terminal Strip. Six standard positions, up to 300 I/O pinsExtended Life Product™ (E.L.P.™)Stack height of 5.0 mm (.197")Standard alignment pin feature.