Hirose DF3, 4 Way, 1 Row, Straight PCB Header

  • RS Stock No. 134-7620
  • Mfr. Part No. DF3E-4P-2V(20)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Hirose DF3 Series 2.00 mm SMT PCB Header Connectors

DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.

Features and Benefits

• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB

Applications

These DF3 series 2.00 mm PCB SMT header connectors are ideal for use in business equipment. Applications including copy machines and printers

2.0mm Single-Row Connector - Hirose DF3

Specifications
Attribute Value
Series DF3
Pitch 2mm
Number of Contacts 4
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Board to Board, Wire to Board
Termination Method Solder
Contact Material Brass
Contact Plating Tin
Current Rating 3A
Discontinued product
Related Products
MicroClasp™ 2.00mm pitch Wire to Board system provides ...
Description:
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible ...
Double Row, SMT Ejector Header with polarisation - ...
Description:
Double Row, SMT Ejector Header with polarisation - 40 contacts (20+20).Gold finish on contact area, Tin finish on termination. Packaged in Tape & Reel, with Pick & Place caps.Mates with IDC cable connector M50-3302042 or associated Cable Assemblies.
Six stack height options from 6.00 mm to ...
Description:
Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/Os.
A range of 1.00mm Pitch Mezzanine IEEE 1386 ...
Description:
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications. Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boardsSuitable for LAN, WAN, telecommunication, PC ...