- RS Stock No.:
- 122-1720
- Mfr. Part No.:
- GT17H-4P-2DSA
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1720
- Mfr. Part No.:
- GT17H-4P-2DSA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose GT17 Series 4 Way, Single Row Automotive PCB Header Connector
4 way, single row, PCB straight mount automotive header connector with a light grey PBT housing, tin plated brass centre terminal and tin plated copper alloy outer terminal.
This 4 way single row automotive PCB header mates with 4 way single row, right angle and straight cable mount automotive connector assemblies (stock numbers 824-4961 and 824-4977) where an insulator with standard keying (stock number 824-4958) is used
This 4 way single row automotive PCB header mates with 4 way single row, right angle and straight cable mount automotive connector assemblies (stock numbers 824-4961 and 824-4977) where an insulator with standard keying (stock number 824-4958) is used
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
Specifications
Attribute | Value |
---|---|
Series | GT17 |
Pitch | 2.0mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |