Hirose FX6 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 122-1694
- Mfr. Part No.:
- FX6-100P-0.8SV(71)
- Manufacturer:
- Hirose
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Hirose FX6 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.
- 122-1695
Price Each (In a Tube of 11)
MYR21.51
- RS Stock No.:
- 122-1694
- Mfr. Part No.:
- FX6-100P-0.8SV(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FX6 Series Headers, Standard type
Features and Benefits
5 to 9 mm stacking height
Mating guide
Automatic mounting
Mating guide
Automatic mounting
Application:
Note PC
Business equipments
Equipment requiring miniaturisation or are lightweight
Business equipments
Equipment requiring miniaturisation or are lightweight
0.8mm Hirose FX6 Series
Specifications
Attribute | Value |
---|---|
Series | FX6 |
Pitch | 0.8mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 500.0mA |
Voltage Rating | 100.0 V |