Weidmüller 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 404-020
- Mfr. Part No.:
- 1513060000
- Manufacturer:
- Weidmüller
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR14.488
Units | Per Unit | Per Pack* |
5 - 120 | MYR14.488 | MYR72.44 |
125 - 370 | MYR14.182 | MYR70.91 |
375 - 995 | MYR13.756 | MYR68.78 |
1000 - 1995 | MYR13.42 | MYR67.10 |
2000 + | MYR13.124 | MYR65.62 |
*price indicative |
- RS Stock No.:
- 404-020
- Mfr. Part No.:
- 1513060000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Open Ends PCB Header
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 380 V ac, 450 V dc |
Contact Material | Copper Alloy |