JAE KX15, 20 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 166-450
  • Mfr. Part No. KX15-20KLDLE
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

JAE KX14/KX15 0.80 mm SMT Board to Board Plug and Socket Connectors

KX14/KX15 PCB SMT board to board plug and socket connectors with a 0.80 mm pitch and a low profile design. These connectors are designed to withstand vibration and twisting to ensure a reliable electrical connection. The housings feature a polarization key to prevent mis-mating and positioning bosses for accurate placement on the PCB. Hold downs on the connector provide a secure connection to PCB. These KX14/KX15 connectors can be used in combination for parallel and vertical board to board applications. A wide range of stacking heights can be achieved between 4 mm and 18 mm

Features and Benefits

Low profile design
Resistant to vibration and twisting for reliable electrical connection
Polarization key to prevent mismating
Positioning bosses for accurate alignment on PCB
Hold downs for secure connection on PCB
Can achieve stacking heights between 4 mm and 18 mm

Applications

These KX14/KX15 SMT board to board connectors are ideal for use in applications where high density mounting is essential. Applications include video cameras, notebook computers, CD ROM and DVD ROM drives, mobile phones and other audio visual and information equipment

Specifications
Attribute Value
Series KX15
Pitch 0.8mm
Number of Contacts 20
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Material Copper Alloy
Contact Plating Gold
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 12.97
units
Per unit
1 - 24
MYR12.97
25 - 150
MYR12.84
151 +
MYR12.59
Related Products
FunctionMAX FX18 Series 0.8 mm high-speed board to ...
Description:
FunctionMAX FX18 Series 0.8 mm high-speed board to board connectors for coplanar, vertical and stacking mating styles. These FunctionMAX FX18 0.8 mm BTB connectors have a high-speed transmission capability of up to 10 Gbit/s and support PCI - Express Ver. ...
0.8mm PitchVariations : Stacking/VerticalStacking Height : 7/9/10/12mmNumber of ...
Description:
0.8mm PitchVariations : Stacking/VerticalStacking Height : 7/9/10/12mmNumber of Contacts : 10/20/30/40/50/60/70/80/100/120posLarge mating guide for easy mating.Alignment on plug provides easy insertion operation.Compatible with Samtec's Edge Rate®Signal integrity features:Insertion Loss-to-Crosstalk-Ratio (ICR): ...
FEATURESSlim: width 1.7mm Low profile construction: mated height ...
Description:
FEATURESSlim: width 1.7mm Low profile construction: mated height 0.6 mm/0.8 mm“TOUGH CONTACT” construction withstands tough environments despite being slim and low profile.For 0.6mm mated height, thanks to our proprietary “Fine fitting” construction, high removability with a nice click feel is ...
FEATURESHigh current rating: 10A (5A/pin ´ pins)signal pin ...
Description:
FEATURESHigh current rating: 10A (5A/pin ´ pins)signal pin type for wide range of control applicationsHigh removal force while miniature and low profileAPPLICATIONSSmartphones, tablet PCs and other mobile devices.