TE Connectivity Pull Loop for use with 26 Position Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Pull Loops for AMP-LATCH Ribbon Cable Connectors

Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table.

Specifications
Attribute Value
Accessory Type Pull Loop
For Use With 26 Position Connector
Series Number 5088450
Series AMPLATCH, NOVO
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 0.80
units
Per unit
1 - 49
MYR0.80
50 - 99
MYR0.73
100 - 499
MYR0.71
500 - 999
MYR0.64
1000 +
MYR0.57
Related Products
STRADA WHISPER high-speed backplane connectors designed to transfer ...
Description:
STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future ...
Z-PACK™ HM 2mm Type C backplane right angle ...
Description:
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options ...
VITA 46 VPX Compliant MULTIGIG RT backplane connector ...
Description:
VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA ...
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable ...
Description:
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplasticPart numbers x-111446-x are without mounting ears and latchesPart numbers x-111504-x are without mounting ears with long latchesPart numbers x-111506-x have slotted mounting ...