Molex for use with MX120G Sealed Connector

  • RS Stock No. 774-1032
  • Mfr. Part No. 36804-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Molex MX120G Accessories

Accessories for use with the Molex MX120G Series.

774-1032 : Cavity Plug for sealing voided circuits in MX120G receptacles stock number 774-1023

Molex MX120G Sealed Interconnect System

The Molex MX120G Sealed Interconnect System provides compact 3.2 mm mating pitch IP67 rated connectors for harsh environments such as high vibration, wet and with wide temperature variations. With its built-in positive locking and twist-lock features providing robust retention and alignment of the terminals the MX120G Sealed Interconnect System needs no additional fasteners. The design of the MX120G Sealed Interconnect System includes a single piece receptacle housing with a pre-assembled perimeter seal, matte silicone grommet seal and grommet cap for time saving assembly and polarizing slots provide easy interconnection.

Temperature Rating -40 to +105 °C
Current Rating from 7 to 10.5 A depending on wire size

Specifications
Attribute Value
For Use With MX120G Sealed Connector
Series MX120G
1500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 0.098
units
Per unit
Per Pack*
100 - 900
MYR0.098
MYR9.80
1000 - 2900
MYR0.096
MYR9.60
3000 - 7400
MYR0.094
MYR9.40
7500 - 14900
MYR0.091
MYR9.10
15000 +
MYR0.088
MYR8.80
*price indicative
Related Products
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC EquipmentSecurity SystemsOutdoor LightingLandscaping EquipmentCommercial ...
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, ...
Description:
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit. Male contacts 46056 Series use with 46065 Series plug stock number 700-1031Female contacts ...
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC EquipmentSecurity SystemsOutdoor LightingLandscaping EquipmentCommercial ...
The Mini-fit Sr. Series are cable Receptacle housings, ...
Description:
The Mini-fit Sr. Series are cable Receptacle housings, and are for use with female contacts (sold separately, see stock number 342-4083 typical.) For Wire to Wire applications the Mini-fit Sr. Series cable Receptacle housings can mate with Cable and Panel ...