Ultra-Fit Tangless Terminal Position Ass

  • RS Stock No. 187-3692
  • Mfr. Part No. 172264-4005
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 5 Circuits, Natural.

Specifications
Attribute Value
Accessory Type Terminal Position Assurance
For Use With 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless Receptacle Housing
Series Number 172264
5500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR 0.504
units
Per unit
Per Pack*
50 - 200
MYR0.504
MYR25.20
250 - 450
MYR0.464
MYR23.20
500 - 950
MYR0.428
MYR21.40
1000 - 2450
MYR0.392
MYR19.60
2500 +
MYR0.352
MYR17.60
*price indicative
Related Products
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
These Lumberg Minimodul Connectors are for cable-to-board connections. ...
Description:
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series ...
Permanent pull loops for AMP-LATCH IDC ribbon cable ...
Description:
Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table. ...
Snap-together screw-less terminals suitable for use in vibration ...
Description:
Snap-together screw-less terminals suitable for use in vibration and shock environmentsOptional end-plate allows multiple-way terminal blocks to be builtPin size 0·75 x 0·75mm.